Taoglas Magnetic Antenna Base MMB.W.MA85X

Bulk discount available

Subtotal (1 unit)*

£10.90

(exc. VAT)

£13.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.90
5 +£10.57

*price indicative

RS Stock No.:
690-915
Mfr. Part No.:
MMB.W.MA85X
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Type

Magnetic Remote Antenna Base

Kit Includes

Magnetic Antenna Base

COO (Country of Origin):
TW
The Taoglas Magnetic Mount Bracket is designed for the secure installation of the Colosseum MA85x Series, where magnetic mounting is the preferred method. It is compatible with all Colosseum MA85x Series products, allowing them to be mounted on flat, magnetic surfaces. The bracket features a base made from durable ASA and is equipped with super-strong neodymium magnets, offering a simple and effective alternative to permanent mounting solutions.

ASA magnetic base
NdFeB wall mount studs
RoHS compliant
REACH compliant

Related links