Ohmite 250Ω ±10% 225W Adjustable Wire Wound Resistor ±260ppm/°C 266.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-4822
Mfr. Part No.:
D225K250E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

250Ω

Tolerance

±10%

Power Rating

225W

Temperature Coefficient

±260ppm/°C

Termination Style

Radial

Mounting Style

Bolt On, Bracket

Case Style

Vitreous Enamel

Series

D225

Dimensions

28.6 x 266.7mm

Diameter

28.6mm

Length

266.7mm

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C

Construction

Wire Wound

COO (Country of Origin):
MX