Arcol Ohmite 5Ω ±10% 50W High Power Wirewound Adjustable Resistor ±260ppm/°C 101.6mm
- RS Stock No.:
- 144-5508
- Mfr. Part No.:
- D50K5R0E
- Brand:
- Arcol Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5508
- Mfr. Part No.:
- D50K5R0E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5Ω | |
| Tolerance | ±10% | |
| Power Rating | 50W | |
| Temperature Coefficient | ±260ppm/°C | |
| Termination Style | Solder | |
| Technology | Wire Wound | |
| Mounting Style | Bolt On | |
| Case Style | Vitreous Enamel | |
| Series | 210 | |
| Dimensions | 14.3 (Dia.) x 101.6mm | |
| Diameter | 14.3mm | |
| Length | 101.6mm | |
| Construction | Wire Wound | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5Ω | ||
Tolerance ±10% | ||
Power Rating 50W | ||
Temperature Coefficient ±260ppm/°C | ||
Termination Style Solder | ||
Technology Wire Wound | ||
Mounting Style Bolt On | ||
Case Style Vitreous Enamel | ||
Series 210 | ||
Dimensions 14.3 (Dia.) x 101.6mm | ||
Diameter 14.3mm | ||
Length 101.6mm | ||
Construction Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Terminals suitable for soldering or bolt connection
Adjustable lug supplied
High wattage applications
All welded construction
Rugged lead free vitreous enamel coating
Flame resistant coating
Additional adjustable lugs available
Adjustable lug supplied
High wattage applications
All welded construction
Rugged lead free vitreous enamel coating
Flame resistant coating
Additional adjustable lugs available
Choose Ohmites 210 Type adjustable resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 Type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
