Vishay 2.2Ω ±10% 100W High Power Wire-Wound Adjustable Resistor ±75ppm/°C 117mm
- RS Stock No.:
- 124-840
- Mfr. Part No.:
- RSSD20117A2R20KB15
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.80
(exc. VAT)
£69.36
(inc. VAT)
- RS Stock No.:
- 124-840
- Mfr. Part No.:
- RSSD20117A2R20KB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Tolerance | ±10% | |
| Power Rating | 100W | |
| Temperature Coefficient | ±75ppm/°C | |
| Termination Style | Radial | |
| Technology | Wire Wound | |
| Length | 117mm | |
| Construction | Wire Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Tolerance ±10% | ||
Power Rating 100W | ||
Temperature Coefficient ±75ppm/°C | ||
Termination Style Radial | ||
Technology Wire Wound | ||
Length 117mm | ||
Construction Wire Wound | ||
Non Compliant
Wirewound resistors, adjustable from 25 W → 280 W
Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).

