RS PRO 80mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity
- RS Stock No.:
- 283-1856
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£121.61
(exc. VAT)
£145.93
(inc. VAT)
- RS Stock No.:
- 283-1856
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Capacity | 500kg | |
| Foot Material | Rubber | |
| Base Material | Stainless Steel | |
| Diameter | 80mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Capacity 500kg | ||
Foot Material Rubber | ||
Base Material Stainless Steel | ||
Diameter 80mm | ||
Height 20mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

