RS PRO M10 68mm Dia. Rubber Adjustable Foot, 150kg Static Load Capacity 3.5° Tilt Angle

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-1749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Capacity

150kg

Thread Size

M10

Thread Length

100mm

Tilt Angle

3.5°

Foot Material

Rubber

Base Material

Zinc Plated Steel

Diameter

68mm

Height

125mm

Maximum Adjustment Height

95mm

Minimum Adjustment Height

35mm

RoHS Status: Not Applicable

COO (Country of Origin):
SE