RS PRO M10 68mm Dia. Rubber Adjustable Foot, 250kg Static Load Capacity 3.5° Tilt Angle
- RS Stock No.:
- 185-4870
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4870
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Capacity | 250kg | |
| Thread Size | M10 | |
| Thread Length | 100mm | |
| Tilt Angle | 3.5° | |
| Foot Material | Rubber | |
| Base Material | Stainless Steel | |
| Diameter | 68mm | |
| Height | 125mm | |
| Maximum Adjustment Height | 95mm | |
| Minimum Adjustment Height | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Capacity 250kg | ||
Thread Size M10 | ||
Thread Length 100mm | ||
Tilt Angle 3.5° | ||
Foot Material Rubber | ||
Base Material Stainless Steel | ||
Diameter 68mm | ||
Height 125mm | ||
Maximum Adjustment Height 95mm | ||
Minimum Adjustment Height 35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
