RS PRO M10 68mm Dia. Rubber Adjustable Foot, 150kg Static Load Capacity 3.5° Tilt Angle

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
185-4864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Capacity

150kg

Thread Size

M10

Thread Length

100mm

Tilt Angle

3.5°

Foot Material

Rubber

Base Material

Stainless Steel

Diameter

68mm

Height

125mm

Maximum Adjustment Height

35mm

Minimum Adjustment Height

15mm

RoHS Status: Not Applicable

COO (Country of Origin):
SE

18/8 Stainless Steel Mounts


A range of stainless steel machine mounts designed for use in applications that impose strict safety and reliability demands on the installation and damping of light and medium duty machinery.

The stainless steel machine mount is designed to meet the specific requirements imposed in humid, wet or corrosive environments within the process industry, or in environments where there are important hygiene requirements such as in the food, drinks and pharmaceuticals industries.

The built in levelling bolt means the stainless steel mounts can be adjusted within a large range with considerable accuracy, allowing a 7º inclination while still maintaining stability.

Withstands light to medium loads
Articulated bolt for inclined surfaces