EQCO125X40C1-I/8EX Microchip, Adaptive Cable Equaliser 1.25 V 16-Pin QFN
- RS Stock No.:
- 240-2972
- Mfr. Part No.:
- EQCO125X40C1-I/8EX
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-2972
- Mfr. Part No.:
- EQCO125X40C1-I/8EX
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 12500Gbps | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Operating Supply Voltage Range | 1.25 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 12500Gbps | ||
Package Type QFN | ||
Pin Count 16 | ||
Operating Supply Voltage Range 1.25 V | ||
The Microchip EQCO125X40 CoaXPress 2.0 transmitter/receiver/repeater chip is designed to simultaneously transmit signals on a single cable or PCB trace pair. In one direction an 8b/10b coded downlink signal is transmitted between 1.25 Gbps and 12.5 Gbps. In the opposite direction a lower speed 8b/10b coded uplink signal is transmitted at 20.833 Mbps or 41.666 Mbps. The EQCO125X40 has an integrated high speed equalizer, re-clocker and cable driver.
Temp range (°C)-40 to 85
Power consumption 125mW @1.25V
Package size (mm) 4x4
Package type QFN
Pin count 17
Power consumption 125mW @1.25V
Package size (mm) 4x4
Package type QFN
Pin count 17
