Phoenix Contact Actuator/Sensor Cable, 100 m
- RS Stock No.:
- 853-0969
- Distrelec Article No.:
- 304-02-471
- Mfr. Part No.:
- 1501676
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£235.55
(exc. VAT)
£282.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.55 |
*price indicative
- RS Stock No.:
- 853-0969
- Distrelec Article No.:
- 304-02-471
- Mfr. Part No.:
- 1501676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-100.0-PUR/0.34 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 100m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Voltage | 300 V | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-100.0-PUR/0.34 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 100m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Voltage 300 V | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 300V Voltage Rating, 100m Length - SAC-5P-100,0-PUR/0,34 - 1501676
Need to share mission-critical signals between machines in your system? Get the message across with this sensor actuator cable from Phoenix Contact. Its bare copper conductors support efficient electrical connections, helping your signals reach their destination in next to no time.
As the conductors are made up of 42 individual strands and the cable's outer diameter is just 5mm, this is a flexible option for use in complex wiring networks. A minimum bend radius of 25mm makes installation around corners a cinch.
The cores are surrounded by a black PUR sheath that's hardwearing and resilient. As it resists oil and grease, it can take whatever contamination your industrial setting throws at it. Inside, you'll find each of the 5 cores is colour coded and easily identifiable, which cuts out any confusion during set-up.
Features & Benefits
• Reel length of 100m, so you get plenty of cable for lots of jobs
• Works in operating temperatures between -40°C and +80°C to push through harsh conditions
• Meets VDE 0472 standards for halogen-free design that stops toxic substances forming in fires
Related links
- Phoenix Contact Cable, 100 m
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact Plug to Free End Cable, 100 m
- Phoenix Contact 2 way 2 way Bus Cable, 100 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- ifm electronic Unterminated to Unterminated Unterminated Cable, 100 m
- Phoenix Contact Actuator/Sensor Cable, 1.5 m
- Lapp Male Sensor Actuator Cable, 100 m
