- RS Stock No.:
- 502-2904
- Mfr. Part No.:
- CF130.10.04.UL
- Brand:
- Igus
1 In stock - FREE next working day delivery available
6 available from Europe for delivery within 5 working day(s).
Added
Price 1 Reel of 10 Metre(s)
£37.59
(exc. VAT)
£45.11
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | £37.59 | £3.759 |
15 + | £34.81 | £3.481 |
*price indicative |
- RS Stock No.:
- 502-2904
- Mfr. Part No.:
- CF130.10.04.UL
- Brand:
- Igus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
Silicon-free
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
Specifications
Attribute | Value |
---|---|
Series | chainflex CF130.UL |
Number of Cores | 4 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 10m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
Outer Diameter | 7mm |
Sheath Material | PVC |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Drain Wire | No |
Voltage Rating | 500 V |
Conductor Material | Bare Copper |
Minimum Operating Temperature | -5°C |
Minimum Bend Radius | 10 x Diameter |
Insulation Material | TPE |