Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 179-9971
- Mfr. Part No.:
- XZCPA1241L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£37.17
(exc. VAT)
£44.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.17 |
*price indicative
- RS Stock No.:
- 179-9971
- Mfr. Part No.:
- XZCPA1241L10
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | OsiSense XU | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250, 300V ac | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series OsiSense XU | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250, 300V ac | ||
IP Rating IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Pre-wired connectors XZ - elbowed female - M12 - 4 pins - cable PVC 10m
Related links
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
