RS PRO Aluminium butyl Epoxy Resin Glass Cloth Acoustic Insulation, 1m x 330mm x 1.6mm
- RS Stock No.:
- 103-4075
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 103-4075
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Aluminium butyl Epoxy Resin Glass Cloth | |
| Length | 1m | |
| Width | 330mm | |
| Thickness | 1.6mm | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +18°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Aluminium butyl Epoxy Resin Glass Cloth | ||
Length 1m | ||
Width 330mm | ||
Thickness 1.6mm | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +18°C | ||
- COO (Country of Origin):
- GB
