onsemi, High Voltage Switcher 7-Pin, PDIP NCP1063AP060G
- RS Stock No.:
- 882-9736
- Mfr. Part No.:
- NCP1063AP060G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 882-9736
- Mfr. Part No.:
- NCP1063AP060G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Input Voltage | 20 V | |
| Mounting Type | Through Hole | |
| Pin Count | 7 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Output Current | 1.5A | |
| Package Type | PDIP | |
| Input Voltage Range | -0.3 → 20 V | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Output Current Range | Maximum of 1500 mA | |
| Operating Temperature Range | Maximum of +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Input Voltage 20 V | ||
Mounting Type Through Hole | ||
Pin Count 7 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Output Current 1.5A | ||
Package Type PDIP | ||
Input Voltage Range -0.3 → 20 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 7.11mm | ||
Height 4.95mm | ||
Output Current Range Maximum of 1500 mA | ||
Operating Temperature Range Maximum of +150 °C | ||
- COO (Country of Origin):
- CN
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
