onsemi, SMPS Controller 3 + Tab-Pin, SOT-223 NCP1011ST100T3G

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.18

(exc. VAT)

£7.415

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 5£1.236£6.18
10 - 95£1.044£5.22
100 - 495£0.71£3.55
500 - 995£0.67£3.35
1000 +£0.524£2.62

*price indicative

Packaging Options:
RS Stock No.:
786-8752
Mfr. Part No.:
NCP1011ST100T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Surface Mount

Pin Count

3 + Tab

Dimensions

6.7 x 3.7 x 1.65mm

Package Type

SOT-223

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Height

1.65mm

Operating Temperature Range

Maximum of +150 °C