Analog Devices, True RMS-DC Converter, 0 → 11 V 10-Pin, TO-100 AD536ASH
- RS Stock No.:
- 758-9623
- Mfr. Part No.:
- AD536ASH
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-9623
- Mfr. Part No.:
- AD536ASH
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Input Voltage | 7 V | |
| Maximum Output Voltage | 11 V | |
| Mounting Type | Through Hole | |
| Pin Count | 10 | |
| Dimensions | 9.4 (Dia.) x 4.7mm | |
| Package Type | TO-100 | |
| Input Voltage Range | 0 → 7 V | |
| Current Limit | 1.2mA | |
| Minimum Input Voltage | 0 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Output Voltage Range | 0 → 11 V | |
| Operating Temperature Range | -55 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Input Voltage 7 V | ||
Maximum Output Voltage 11 V | ||
Mounting Type Through Hole | ||
Pin Count 10 | ||
Dimensions 9.4 (Dia.) x 4.7mm | ||
Package Type TO-100 | ||
Input Voltage Range 0 → 7 V | ||
Current Limit 1.2mA | ||
Minimum Input Voltage 0 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Output Voltage Range 0 → 11 V | ||
Operating Temperature Range -55 → +125 °C | ||
Non Compliant
