Analog Devices, True RMS-DC Converter 2mA 8-Pin, SOIC AD736KRZ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-6354
Mfr. Part No.:
AD736KRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

2mA

Dimensions

5 x 4 x 1.5mm

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Operating Temperature Range

0 → +70 °C

Output Current Range

2 mA

RMS to DC Converters, Analog Devices


A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.