Analog Devices, True RMS-DC Converter 16-Pin, SOIC W AD637ARZ
- RS Stock No.:
- 697-6966
- Mfr. Part No.:
- AD637ARZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-6966
- Mfr. Part No.:
- AD637ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Current Range | 6 mA | |
| Minimum Output Current | 6mA | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Package Type SOIC W | ||
Maximum Operating Temperature +85 °C | ||
Length 10.5mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Output Current Range 6 mA | ||
Minimum Output Current 6mA | ||
Operating Temperature Range -40 → +85 °C | ||
