Fairchild Semiconductor, Smart Power Module 32-Pin, SPM32 AA FSAM30SH60A
- RS Stock No.:
- 671-0100
- Mfr. Part No.:
- FSAM30SH60A
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-0100
- Mfr. Part No.:
- FSAM30SH60A
- Brand:
- Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Mounting Type | Through Hole | |
Pin Count | 32 | |
Dimensions | 60 x 31 x 7.2mm | |
Package Type | SPM32 AA | |
Maximum Operating Temperature | +125 °C | |
Length | 60mm | |
Width | 31mm | |
Height | 7.2mm | |
Minimum Operating Temperature | -20 °C | |
Output Current Range | 5 mA | |
Operating Temperature Range | -20 → +125 °C | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Mounting Type Through Hole | ||
Pin Count 32 | ||
Dimensions 60 x 31 x 7.2mm | ||
Package Type SPM32 AA | ||
Maximum Operating Temperature +125 °C | ||
Length 60mm | ||
Width 31mm | ||
Height 7.2mm | ||
Minimum Operating Temperature -20 °C | ||
Output Current Range 5 mA | ||
Operating Temperature Range -20 → +125 °C | ||