Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP248YN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£3.234

(exc. VAT)

£3.881

(inc. VAT)

RS Stock No.:
525-4476
Mfr. Part No.:
TOP248YN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

7.2A

Package Type

TO-220

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Output Current Range

7200 mA

RoHS Status: Not Applicable

TOPSwitch High Voltage Switching Power Supply, Power Integrations


TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.

High Design Flexibility
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port


Switching Voltage Regulators, Power Integrations