Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP247YN
- RS Stock No.:
- 525-4460
- Mfr. Part No.:
- TOP247YN
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£2.338
(exc. VAT)
£2.806
(inc. VAT)
- RS Stock No.:
- 525-4460
- Mfr. Part No.:
- TOP247YN
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Mounting Type | Through Hole | |
| Pin Count | 6 | |
| Maximum Output Current | 5.76A | |
| Package Type | TO-220 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.54mm | |
| Width | 4.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Current Range | 5760 mA | |
Select all | ||
|---|---|---|
Brand Power Integrations | ||
Mounting Type Through Hole | ||
Pin Count 6 | ||
Maximum Output Current 5.76A | ||
Package Type TO-220 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.54mm | ||
Width 4.7mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
Output Current Range 5760 mA | ||
RoHS Status: Not Applicable
TOPSwitch High Voltage Switching Power Supply, Power Integrations
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.
High Design Flexibility
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port
Switching Voltage Regulators, Power Integrations