Power Integrations, AC-DC Converter 880mA 7-Pin, PDIP TNY268PN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£1.01

(exc. VAT)

£1.21

(inc. VAT)

RS Stock No.:
525-4325
Mfr. Part No.:
TNY268PN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

880mA

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

PDIP

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Output Current Range

880 mA

Operating Temperature Range

-40 → +150 °C

RoHS Status: Not Applicable

TinySwitch-II, Power Integrations



Switching Voltage Regulators, Power Integrations