onsemi, AC-DC Converter 800mA 7-Pin, PDIP NCP1077BBP100G
- RS Stock No.:
- 178-4337
- Mfr. Part No.:
- NCP1077BBP100G
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-4337
- Mfr. Part No.:
- NCP1077BBP100G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Maximum Input Voltage | 10 V | |
Mounting Type | Through Hole | |
Pin Count | 7 | |
Dimensions | 9.37 x 6.6 x 3.43mm | |
Maximum Output Current | 800mA | |
Package Type | PDIP | |
Input Voltage Range | -0.3 → 10 V | |
Minimum Input Voltage | -0.3 V | |
Maximum Operating Temperature | +150 °C | |
Length | 9.37mm | |
Width | 6.6mm | |
Height | 3.43mm | |
Output Current Range | 800 mA | |
Operating Temperature Range | Maximum of +150 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Maximum Input Voltage 10 V | ||
Mounting Type Through Hole | ||
Pin Count 7 | ||
Dimensions 9.37 x 6.6 x 3.43mm | ||
Maximum Output Current 800mA | ||
Package Type PDIP | ||
Input Voltage Range -0.3 → 10 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 9.37mm | ||
Width 6.6mm | ||
Height 3.43mm | ||
Output Current Range 800 mA | ||
Operating Temperature Range Maximum of +150 °C | ||