Power Integrations, AC-DC Converter, 385 V dc 13-Pin, eSIP PFS7326H
- RS Stock No.:
- 171-1518
- Mfr. Part No.:
- PFS7326H
- Brand:
- Power Integrations
Discontinued
- RS Stock No.:
- 171-1518
- Mfr. Part No.:
- PFS7326H
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Maximum Output Voltage | 385 V dc | |
| Mounting Type | Through Hole | |
| Pin Count | 13 | |
| Dimensions | 16.59 x 2.06 x 8.25mm | |
| Maximum Output Current | 13.5A | |
| Package Type | eSIP | |
| Input Voltage Range | 90 → 265 V ac | |
| Current Limit | 7.5A | |
| Minimum Input Voltage | 90 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 16.59mm | |
| Width | 2.06mm | |
| Height | 8.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Current Range | Maximum of 13.5 A | |
| Output Voltage Range | 385 V dc | |
| Operating Temperature Range | -40 → +150 °C | |
| Typical Operating Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Maximum Output Voltage 385 V dc | ||
Mounting Type Through Hole | ||
Pin Count 13 | ||
Dimensions 16.59 x 2.06 x 8.25mm | ||
Maximum Output Current 13.5A | ||
Package Type eSIP | ||
Input Voltage Range 90 → 265 V ac | ||
Current Limit 7.5A | ||
Minimum Input Voltage 90 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 16.59mm | ||
Width 2.06mm | ||
Height 8.25mm | ||
Minimum Operating Temperature -40 °C | ||
Output Current Range Maximum of 13.5 A | ||
Output Voltage Range 385 V dc | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 230 V ac | ||
- COO (Country of Origin):
- CN
HiperPFS series PFC Controller AC-DC Converters
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.
AC-DC Converters, Power Integrations
