Semtech, Multi-Phase Link Controller 10mA, 3 → 6 V 8-Pin, MSOP SC4201IMSTRT
- RS Stock No.:
- 170-0800
- Mfr. Part No.:
- SC4201IMSTRT
- Brand:
- Semtech
Discontinued
- RS Stock No.:
- 170-0800
- Mfr. Part No.:
- SC4201IMSTRT
- Brand:
- Semtech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Voltage | 6 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Output Current | 10mA | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Package Type | MSOP | |
| Input Voltage Range | 3 → 6 V | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Current Range | 10 mA | |
| Minimum Output Voltage | 3 V | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Voltage Range | 3 → 6 V | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Maximum Input Voltage 6 V | ||
Maximum Output Voltage 6 V | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Output Current 10mA | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Package Type MSOP | ||
Input Voltage Range 3 → 6 V | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Output Current Range 10 mA | ||
Minimum Output Voltage 3 V | ||
Operating Temperature Range -40 → +150 °C | ||
Output Voltage Range 3 → 6 V | ||
- COO (Country of Origin):
- MY
SC4201, Multi-Phase Link Controller, Semtech
Special Functions, Semtech
