STMicroelectronics, AC-DC Converter 7-Pin, PDIP VIPER17HN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-6476
Mfr. Part No.:
VIPER17HN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.27 x 6.35 x 3.3mm

Package Type

PDIP

Maximum Operating Temperature

+150 °C

Length

9.27mm

Width

6.35mm

Height

3.3mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

COO (Country of Origin):
MY

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics


The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.


AC/DC Converters, STMicroelectronics