Power Integrations, AC-DC Converter 7-Pin, DIPB TOP245PN
- RS Stock No.:
- 146-5731
- Mfr. Part No.:
- TOP245PN
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5731
- Mfr. Part No.:
- TOP245PN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Maximum Input Voltage | 265 V ac | |
Mounting Type | Through Hole | |
Pin Count | 7 | |
Dimensions | 9.83 x 6.6 x 3.68mm | |
Package Type | DIPB | |
Input Voltage Range | 85 → 265 V ac | |
Current Limit | 1.18A | |
Minimum Input Voltage | 85 V ac | |
Maximum Operating Temperature | +150 °C | |
Length | 9.83mm | |
Width | 4.7mm | |
Height | 3.68mm | |
Minimum Operating Temperature | -40 °C | |
Operating Temperature Range | -40 → +150 °C | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Through Hole | ||
Pin Count 7 | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Package Type DIPB | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 1.18A | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 9.83mm | ||
Width 4.7mm | ||
Height 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
RoHS Status: Not Applicable
TOPSwitch High Voltage Switching Power Supply, Power Integrations
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency.
High Design Flexibility
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port
Extended power range for higher power applications
No heatsink required up to 34 W using P/G packages
Fully integrated soft-start for minimum stress/overshoot
Externally programmable accurate current limit
Wider duty cycle for more power, smaller input capacitor
Line under-voltage (UV) detection: no turn off glitches
Line overvoltage (OV) shutdown extends line surge limit
Regulates to zero load without dummy loading
EcoSmart – Energy Efficient
Allows shutdown/wake-up via LAN/input port
Switching Voltage Regulators, Power Integrations