Power Integrations, AC-DC Converter 7A, 5 V dc 11-Pin, eSOP-12 TOP270KG
- RS Stock No.:
- 146-2536
- Mfr. Part No.:
- TOP270KG
- Brand:
- Power Integrations
Discontinued
- RS Stock No.:
- 146-2536
- Mfr. Part No.:
- TOP270KG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Maximum Output Voltage | 5 V dc | |
| Mounting Type | Surface Mount | |
| Pin Count | 11 | |
| Maximum Output Current | 7A | |
| Dimensions | 10.16 x 8.89 x 2.34mm | |
| Package Type | eSOP-12 | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 4.49A | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 8.89mm | |
| Height | 2.34mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Current Range | 7 A | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Voltage Range | 5 V dc | |
| Typical Operating Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Maximum Output Voltage 5 V dc | ||
Mounting Type Surface Mount | ||
Pin Count 11 | ||
Maximum Output Current 7A | ||
Dimensions 10.16 x 8.89 x 2.34mm | ||
Package Type eSOP-12 | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 4.49A | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 8.89mm | ||
Height 2.34mm | ||
Minimum Operating Temperature -40 °C | ||
Output Current Range 7 A | ||
Operating Temperature Range -40 → +150 °C | ||
Output Voltage Range 5 V dc | ||
Typical Operating Supply Voltage 230 V ac | ||
- COO (Country of Origin):
- CN
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
AC-DC Converters, Power Integrations
