Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16K LCS703LG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-2496
Mfr. Part No.:
LCS703LG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

15 V

Maximum Output Voltage

530 V

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

12.9A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP-16K

Input Voltage Range

11.4 → 15 V

Minimum Input Voltage

11.4 V

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Current Range

Maximum of 12.9 A

Minimum Output Voltage

-1.3 V

Operating Temperature Range

-40 → +150 °C

Output Voltage Range

-1.3 → 530 V

Typical Operating Supply Voltage

12 V

COO (Country of Origin):
CN

HiperLCS Family of LLC AC-DC Converters


The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink


AC-DC Converters, Power Integrations