Power Integrations, LED Driver IC, Minimum of 50 V, SOIC LYT0005D
- RS Stock No.:
- 146-2441
- Mfr. Part No.:
- LYT0005D
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2441
- Mfr. Part No.:
- LYT0005D
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Package Type | SOIC | |
Minimum Output Voltage | 50 V | |
Output Voltage Range | Minimum of 50 V | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Package Type SOIC | ||
Minimum Output Voltage 50 V | ||
Output Voltage Range Minimum of 50 V | ||
- COO (Country of Origin):
- CN
LYTSwitch-0 series LED Driver AC-DC Converters
The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications. The devices integrate a high voltage power MOSFET with the required control circuitry to implement a compact and efficient solution suitable for a variety of converter topologies. The LYT0004, LYT005 and LYT006 types include an auto restart function which operates after a fault or overload condition has occurred. Package options include both through-hole and surface-mount devices to suit different manufacturing requirements.
High power factor meeting EU and USA requirements
Very low component count
66 kHz operation with frequency jitter reduces EMI
No bias supply or transformer required
Good constant current regulation
Accurate current limit with tight line and load regulation
Protection for over-temperature, short-circuit, open-circuit and open loop faults
Suitable for flyback, buck, buck-boost and boost architectures
Very low component count
66 kHz operation with frequency jitter reduces EMI
No bias supply or transformer required
Good constant current regulation
Accurate current limit with tight line and load regulation
Protection for over-temperature, short-circuit, open-circuit and open loop faults
Suitable for flyback, buck, buck-boost and boost architectures
AC-DC Converters, Power Integrations