STMicroelectronics, VIPER16HDTR Adjustable Switching Regulator, 800 V 16-Pin, SOIC
- RS Stock No.:
- 145-9536
- Mfr. Part No.:
- VIPER16HDTR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-9536
- Mfr. Part No.:
- VIPER16HDTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Voltage | 800 V | |
| Minimum Input Voltage | 11.5 V | |
| Maximum Input Voltage | 23.5 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Dimensions | 4 x 10 x 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4mm | |
| Height | 1.25mm | |
| Width | 10mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Voltage 800 V | ||
Minimum Input Voltage 11.5 V | ||
Maximum Input Voltage 23.5 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Package Type SOIC | ||
Dimensions 4 x 10 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4mm | ||
Height 1.25mm | ||
Width 10mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
