onsemi, Self Supplied Switcher 7-Pin, PDIP NCP1015AP100G

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2885
Mfr. Part No.:
NCP1015AP100G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Dimensions

10.16 x 6.6 x 3.44mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

6.6mm

Height

3.44mm

Operating Temperature Range

Maximum of +150 °C

COO (Country of Origin):
ID