onsemi, Off-Line Regulator 7-Pin, PDIP NCP1079BAP100
- RS Stock No.:
- 141-3207
- Mfr. Part No.:
- NCP1079BAP100G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 141-3207
- Mfr. Part No.:
- NCP1079BAP100G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Input Voltage | 10 V | |
Mounting Type | Through Hole | |
Pin Count | 7 | |
Maximum Output Current | 1.05A | |
Dimensions | 9.37 x 6.6 x 3.43mm | |
Package Type | PDIP | |
Input Voltage Range | -0.3 → 10 V | |
Minimum Input Voltage | -0.3 V | |
Maximum Operating Temperature | +150 °C | |
Length | 9.37mm | |
Width | 6.6mm | |
Height | 3.43mm | |
Output Current Range | 1050 mA | |
Operating Temperature Range | Maximum of +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Input Voltage 10 V | ||
Mounting Type Through Hole | ||
Pin Count 7 | ||
Maximum Output Current 1.05A | ||
Dimensions 9.37 x 6.6 x 3.43mm | ||
Package Type PDIP | ||
Input Voltage Range -0.3 → 10 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 9.37mm | ||
Width 6.6mm | ||
Height 3.43mm | ||
Output Current Range 1050 mA | ||
Operating Temperature Range Maximum of +150 °C | ||
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).