STMicroelectronics, High Voltage Switcher, Maximum of 12.1 V 16-Pin, SOIC VIPER35LDTR
- RS Stock No.:
- 124-1146
- Mfr. Part No.:
- VIPER35LDTR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-1146
- Mfr. Part No.:
- VIPER35LDTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Input Voltage | 23.5 V | |
Maximum Output Voltage | 12.1 V | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Dimensions | 10 x 4 x 1.5mm | |
Maximum Output Current | 1.25A | |
Package Type | SOIC | |
Input Voltage Range | 8.5 → 23.5 V | |
Current Limit | 0.92A | |
Minimum Input Voltage | 8.5 V | |
Maximum Operating Temperature | +150 °C | |
Length | 10mm | |
Width | 4mm | |
Height | 1.5mm | |
Minimum Operating Temperature | -40 °C | |
Operating Temperature Range | -40 → +150 °C | |
Output Voltage Range | Maximum of 12.1 V | |
Minimum Output Current | 310mA | |
Output Current Range | 0.31 → 1.25 A | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5 V | ||
Maximum Output Voltage 12.1 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Output Current 1.25A | ||
Package Type SOIC | ||
Input Voltage Range 8.5 → 23.5 V | ||
Current Limit 0.92A | ||
Minimum Input Voltage 8.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
Output Voltage Range Maximum of 12.1 V | ||
Minimum Output Current 310mA | ||
Output Current Range 0.31 → 1.25 A | ||
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics