Power Integrations, AC-DC Converter, Minimum of 50 V dc 15-Pin, eSOP-R16B INN2103K

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
123-5502
Mfr. Part No.:
INN2103K
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

15

Dimensions

10.16 x 8.89 x 2.34mm

Maximum Output Current

2.25A

Package Type

eSOP-R16B

Input Voltage Range

85 → 265 V ac

Current Limit

795mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

8.89mm

Height

2.34mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Minimum Output Voltage

50 V dc

Output Current Range

Maximum of 2250 mA

Output Voltage Range

Minimum of 50 V dc

InnoSwitch-CH series Offline AC-DC Converters


The Power Integrations InnoSwitch-CH series of off-line CV/CC flyback switching AC-DC converters incorporates an integrated high-voltage MOSFET with synchronous rectification feedback and many advanced protection and safety features. These devices dramatically simplify the development and manufacture of low-voltage, high current switching power supplies, especially those with high efficiency requirements. The revolutionary InnoSwitch-EP architecture integrates both primary and secondary controllers plus sensing elements and a safety-rated feedback mechanism into a single compact IC.

• Incorporates flyback controller, high-voltage MOSFET, secondary-side sensing and synchronous rectification driver in a single package
• Exceptional CV/CC accuracy, independent of transformer design or external components
• Energy efficient: <10 mW no-load at 230 VAC when supplied by transformer bias winding
• Easily meets all global energy efficiency regulations
• Primary sensed output OVP
• Secondary sensed output overshoot clamp
• Secondary sensed output OCP to zero output voltage
• Hysteretic thermal shutdown
• 100% production HIPOT compliance testing
• Reinforced insulation
• Isolation voltage >3,500 VAC
• EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant


AC-DC Converters, Power Integrations