Power Integrations, AC-DC Converter, Minimum of 50 V dc 15-Pin, eSOP-R16B INN2603K
- RS Stock No.:
- 123-5498
- Mfr. Part No.:
- INN2603K
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-5498
- Mfr. Part No.:
- INN2603K
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Mounting Type | Surface Mount | |
| Pin Count | 15 | |
| Dimensions | 10.16 x 8.89 x 2.34mm | |
| Maximum Output Current | 2.25A | |
| Package Type | eSOP-R16B | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 795mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 8.89mm | |
| Height | 2.34mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Output Voltage Range | Minimum of 50 V dc | |
| Typical Operating Supply Voltage | 230 V ac | |
| Minimum Output Voltage | 50 V dc | |
| Output Current Range | Maximum of 2250 mA | |
Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Mounting Type Surface Mount | ||
Pin Count 15 | ||
Dimensions 10.16 x 8.89 x 2.34mm | ||
Maximum Output Current 2.25A | ||
Package Type eSOP-R16B | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 795mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 8.89mm | ||
Height 2.34mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
Output Voltage Range Minimum of 50 V dc | ||
Typical Operating Supply Voltage 230 V ac | ||
Minimum Output Voltage 50 V dc | ||
Output Current Range Maximum of 2250 mA | ||
InnoSwitch-CH series Offline AC-DC Converters
The Power Integrations InnoSwitch-CH series of off-line CV/CC flyback switching AC-DC converters incorporates an integrated high-voltage MOSFET with synchronous rectification feedback and many advanced protection and safety features. These devices dramatically simplify the development and manufacture of low-voltage, high current switching power supplies, especially those with high efficiency requirements. The revolutionary InnoSwitch-EP architecture integrates both primary and secondary controllers plus sensing elements and a safety-rated feedback mechanism into a single compact IC.
Incorporates flyback controller, high-voltage MOSFET, secondary-side sensing and synchronous rectification driver in a single package
Exceptional CV/CC accuracy, independent of transformer design or external components
Energy efficient: <10 mW no-load at 230 VAC when supplied by transformer bias winding
Easily meets all global energy efficiency regulations
Primary sensed output OVP
Secondary sensed output overshoot clamp
Secondary sensed output OCP to zero output voltage
Hysteretic thermal shutdown
100% production HIPOT compliance testing
Reinforced insulation
Isolation voltage >3,500 VAC
EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
Exceptional CV/CC accuracy, independent of transformer design or external components
Energy efficient: <10 mW no-load at 230 VAC when supplied by transformer bias winding
Easily meets all global energy efficiency regulations
Primary sensed output OVP
Secondary sensed output overshoot clamp
Secondary sensed output OCP to zero output voltage
Hysteretic thermal shutdown
100% production HIPOT compliance testing
Reinforced insulation
Isolation voltage >3,500 VAC
EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
AC-DC Converters, Power Integrations
