Power Integrations, AC-DC Converter, 12 V dc 11-Pin, eDIP-12B LNK6776V
- RS Stock No.:
- 123-5406
- Mfr. Part No.:
- LNK6776V
- Brand:
- Power Integrations
Discontinued
- RS Stock No.:
- 123-5406
- Mfr. Part No.:
- LNK6776V
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Maximum Output Voltage | 12 V dc | |
| Mounting Type | Through Hole | |
| Pin Count | 11 | |
| Dimensions | 10.16 x 8.89 x 2.34mm | |
| Maximum Output Current | 2.5A | |
| Package Type | eDIP-12B | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 2.08A | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 8.89mm | |
| Height | 2.34mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Typical Operating Supply Voltage | 230 V ac | |
| Output Voltage Range | 12 V dc | |
| Output Current Range | Maximum of 2.5 A | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Maximum Output Voltage 12 V dc | ||
Mounting Type Through Hole | ||
Pin Count 11 | ||
Dimensions 10.16 x 8.89 x 2.34mm | ||
Maximum Output Current 2.5A | ||
Package Type eDIP-12B | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 2.08A | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 8.89mm | ||
Height 2.34mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 230 V ac | ||
Output Voltage Range 12 V dc | ||
Output Current Range Maximum of 2.5 A | ||
LinkSwitch-HP series Offline AC-DC Converters
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink
Package options:
eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink
Multi-mode control maximizes efficiency over full load range
No-load consumption below 30 mW at 230 VAC
>75% efficiency with 1 W input at 230 VAC
>50% efficiency with 0.1 W input at 230 VAC
Dramatically simplifies power supply designs
Eliminates opto-coupler and all secondary control circuitry
±5% or better output voltage tolerance
132 kHz operation reduces transformer and power supply size
Compensation over line limits overload power
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
Auto-restart limits power delivery to 3% during overload faults
No-load consumption below 30 mW at 230 VAC
>75% efficiency with 1 W input at 230 VAC
>50% efficiency with 0.1 W input at 230 VAC
Dramatically simplifies power supply designs
Eliminates opto-coupler and all secondary control circuitry
±5% or better output voltage tolerance
132 kHz operation reduces transformer and power supply size
Compensation over line limits overload power
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
Auto-restart limits power delivery to 3% during overload faults
AC-DC Converters, Power Integrations
