Power Integrations, AC-DC Converter 600mA, 5 V dc 7-Pin, SOIC LNK606DG
- RS Stock No.:
- 123-5394
- Mfr. Part No.:
- LNK606DG
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-5394
- Mfr. Part No.:
- LNK606DG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265 V ac | |
| Maximum Output Voltage | 5 V dc | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Maximum Output Current | 600mA | |
| Package Type | SOIC | |
| Input Voltage Range | 85 → 265 V ac | |
| Current Limit | 438mA | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Typical Operating Supply Voltage | 230 V ac | |
| Output Voltage Range | 5 V dc | |
| Output Current Range | 0.6 A | |
Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265 V ac | ||
Maximum Output Voltage 5 V dc | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Maximum Output Current 600mA | ||
Package Type SOIC | ||
Input Voltage Range 85 → 265 V ac | ||
Current Limit 438mA | ||
Minimum Input Voltage 85 V ac | ||
Maximum Operating Temperature +150 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
Typical Operating Supply Voltage 230 V ac | ||
Output Voltage Range 5 V dc | ||
Output Current Range 0.6 A | ||
LinkSwitch-II, Power Integrations
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.,
Easily meets all global energy efficiency regulations
No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias
On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
No current sense resistors – maximizes efficiency
No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias
On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
No current sense resistors – maximizes efficiency
AC-DC Converters, Power Integrations
