Power Integrations, LED Driver IC, Minimum of 50 V, PDIP-8B LYT0005P

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
123-5377
Mfr. Part No.:
LYT0005P
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Package Type

PDIP-8B

Output Voltage Range

Minimum of 50 V

Minimum Output Voltage

50 V

LYTSwitch-0 series LED Driver AC-DC Converters


The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications. The devices integrate a high voltage power MOSFET with the required control circuitry to implement a compact and efficient solution suitable for a variety of converter topologies. The LYT0004, LYT005 and LYT006 types include an auto restart function which operates after a fault or overload condition has occurred. Package options include both through-hole and surface-mount devices to suit different manufacturing requirements.

• High power factor meeting EU and USA requirements
• Very low component count
• 66 kHz operation with frequency jitter reduces EMI
• No bias supply or transformer required
• Good constant current regulation
• Accurate current limit with tight line and load regulation
• Protection for over-temperature, short-circuit, open-circuit and open loop faults
• Suitable for flyback, buck, buck-boost and boost architectures


AC-DC Converters, Power Integrations