RS PRO 18W Plug In Power Supply 24V dc Output, 0 → 750mA Output
- RS Stock No.:
- 903-7064
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-7064
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Euro | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 0 → 750mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | Euro Plugtop | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Cable Length | 1.83m | |
| Standards Met | CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | |
| Length | 46mm | |
| Series | ECPE-18 EU | |
| Depth | 70mm | |
| Width | 72mm | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Euro | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 0 → 750mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector Euro Plugtop | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Cable Length 1.83m | ||
Standards Met CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | ||
Length 46mm | ||
Series ECPE-18 EU | ||
Depth 70mm | ||
Width 72mm | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
