RS PRO 12W Plug In Power Supply 12V dc Output, 0 → 1A Output
- RS Stock No.:
- 903-7048
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 903-7048
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | UK | |
| Output Voltage | 12V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 0 → 1A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | UK Plugtop | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Cable Length | 1.83m | |
| Standards Met | CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | |
| MTBF | 1yr | |
| Width | 72mm | |
| Depth | 61mm | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | VI | |
| Type | Switched Mode Power Supply | |
| Series | ECPE-12 UK | |
| Length | 46mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type UK | ||
Output Voltage 12V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 0 → 1A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector UK Plugtop | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Cable Length 1.83m | ||
Standards Met CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | ||
MTBF 1yr | ||
Width 72mm | ||
Depth 61mm | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level VI | ||
Type Switched Mode Power Supply | ||
Series ECPE-12 UK | ||
Length 46mm | ||
- COO (Country of Origin):
- CN