RS PRO 12W Plug In Power Supply 5V dc Output, 0 → 2.4A Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.32

(exc. VAT)

£14.78

(inc. VAT)

RS Stock No.:
903-7026
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Euro Plugtop

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

MTBF

1yr

Energy Efficiency Level

VI

Minimum Temperature

0°C

Depth

70mm

Width

72mm

Type

Switched Mode Power Supply

Series

ECPE-12 EU

Length

46mm

COO (Country of Origin):
CN