RS PRO 6W Plug In Power Supply 15V dc Output, 0 → 400mA Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.54

(exc. VAT)

£6.65

(inc. VAT)

RS Stock No.:
903-6998
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

European Plug

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

0 → 400mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

6W

MTBF

100000h

Efficiency

86%

Standards Met

CE, EN 55022 Class B

Type

Switched Mode Power Supply

Energy Efficiency Level

VI

Depth

50mm

Minimum Temperature

0°C

Length

60mm

Series

ECP-06 Euro

Width

65mm

Load Regulation

±5%

COO (Country of Origin):
CN

RS Plug-In Switch Mode Power Supply - ECPE Euro Series


Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

Note

UK Variants of this range are also available, please see stock number 903-7017 typical.