RS PRO 6W Plug-In AC/DC Adapter 15V dc Output, 400mA Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-2867
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

European, Interchangeable UK, US Plugtop

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Standards Met

CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI

Type

AC/DC Adapter

Width

40.5mm

Minimum Temperature

0°C

Length

64mm

Depth

30mm

Energy Efficiency Level

VI

COO (Country of Origin):
GB