Phihong 30W Plug In Power Supply 56V dc Output, 540mA Output
- RS Stock No.:
- 873-0897
- Mfr. Part No.:
- PSAA30R-560-R
- Brand:
- Phihong
Stock information currently inaccessible
- RS Stock No.:
- 873-0897
- Mfr. Part No.:
- PSAA30R-560-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Plug Type | Interchangeable | |
| Output Voltage | 56V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 540mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 10 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Cable Length | 1.5m | |
| Standards Met | CE, C-Tick N136, cUL/UL, cULus, SAA | |
| Energy Efficiency Level | V | |
| Type | Power Supply | |
| Load Regulation | ±5% | |
| Length | 82.7mm | |
| Series | PSAA30R | |
| Minimum Temperature | 0°C | |
| Depth | 39.1mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Plug Type Interchangeable | ||
Output Voltage 56V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 540mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 10 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Cable Length 1.5m | ||
Standards Met CE, C-Tick N136, cUL/UL, cULus, SAA | ||
Energy Efficiency Level V | ||
Type Power Supply | ||
Load Regulation ±5% | ||
Length 82.7mm | ||
Series PSAA30R | ||
Minimum Temperature 0°C | ||
Depth 39.1mm | ||
Width 55mm | ||
- COO (Country of Origin):
- CN
