Phihong 2.75W Plug In Power Supply 5V dc Output, 550mA Output
- RS Stock No.:
- 873-0790
- Mfr. Part No.:
- PSA03F-050Q1-R
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-0790
- Mfr. Part No.:
- PSA03F-050Q1-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Plug Type | Type A | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 550mA | |
| Maximum Temperature | +40°C | |
| Output Connector | USB Type A | |
| Input Connector | US Plug | |
| Number of Outputs | 1 | |
| Power Rating | 2.75W | |
| Standards Met | CE, C-Tick, cUL/UL, cULus, SAA | |
| Width | 47mm | |
| Series | PSA03F | |
| Type | USB Adapter | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 10mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Plug Type Type A | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 550mA | ||
Maximum Temperature +40°C | ||
Output Connector USB Type A | ||
Input Connector US Plug | ||
Number of Outputs 1 | ||
Power Rating 2.75W | ||
Standards Met CE, C-Tick, cUL/UL, cULus, SAA | ||
Width 47mm | ||
Series PSA03F | ||
Type USB Adapter | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 10mm | ||
Length 58mm | ||
- COO (Country of Origin):
- CN
