Ideal Power AC/DC Adapter
- RS Stock No.:
- 815-7132
- Mfr. Part No.:
- 25HK-AJ-180A133-CP-3A
- Brand:
- Ideal Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-7132
- Mfr. Part No.:
- 25HK-AJ-180A133-CP-3A
- Brand:
- Ideal Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Power | |
| Maximum Temperature | +40°C | |
| Number of Outputs | 1 | |
| Cable Length | 1800mm | |
| Efficiency | 82% | |
| MTBF | 50000h | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±2% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Ideal Power | ||
Maximum Temperature +40°C | ||
Number of Outputs 1 | ||
Cable Length 1800mm | ||
Efficiency 82% | ||
MTBF 50000h | ||
Energy Efficiency Level V | ||
Line Regulation Range ±2% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
