Ideal Power AC/DC Adapter
- RS Stock No.:
- 815-7084
- Mfr. Part No.:
- 25HK-U-050A120-CP-3A
- Brand:
- Ideal Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-7084
- Mfr. Part No.:
- 25HK-U-050A120-CP-3A
- Brand:
- Ideal Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Power | |
| Plug Type | 3-Pin UK/EURO/USA/AUST | |
| Maximum Temperature | +40°C | |
| Number of Outputs | 1 | |
| Standards Met | ErP Compliant | |
| MTBF | 50000h | |
| Efficiency | 70% | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | 2% | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand Ideal Power | ||
Plug Type 3-Pin UK/EURO/USA/AUST | ||
Maximum Temperature +40°C | ||
Number of Outputs 1 | ||
Standards Met ErP Compliant | ||
MTBF 50000h | ||
Efficiency 70% | ||
Minimum Temperature 0°C | ||
Line Regulation Range 2% | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
