RS PRO AC/DC Adapter

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-0107
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

MTBF

400kh

Efficiency

86%

Standards Met

ErP, RoHS Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V