Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.38
(exc. VAT)
£40.06
(inc. VAT)
- RS Stock No.:
- 804-0056
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Plug Type | C14 | |
Maximum Temperature | +50°C | |
Input Connector | C14 | |
Number of Outputs | 1 | |
Cable Length | 1200mm | |
Standards Met | CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV | |
MTBF | 500kh | |
Efficiency | 85% | |
Minimum Temperature | -10°C | |
Line Regulation Range | 1% | |
Energy Efficiency Level | V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +50°C | ||
Input Connector C14 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
Standards Met CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV | ||
MTBF 500kh | ||
Efficiency 85% | ||
Minimum Temperature -10°C | ||
Line Regulation Range 1% | ||
Energy Efficiency Level V | ||
RS EES50A 50W ErP Single Output Switch Mode Power Supplies
The EES50A is a series of 50W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac, an efficiency of up to 80% and no load stand by ˂0,5W. The EES50A power supplies are ErP step 2 compliant.
50W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
No load stand by ˂0.5W
Dimensions (LxWxHmm) 117x 53x 32
1.2m DC cable with 2.1mm connector
AC inlet C14 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
No load stand by ˂0.5W
Dimensions (LxWxHmm) 117x 53x 32
1.2m DC cable with 2.1mm connector
AC inlet C14 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
Approvals
CE